


RMCF1206JT390K | |
|---|---|
DigiKey Part Number | RMCF1206JT390KTR-ND - Tape & Reel (TR) RMCF1206JT390KCT-ND - Cut Tape (CT) RMCF1206JT390KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1206JT390K |
Description | RES 390K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1206JT390K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.54800 | ₱15.48 |
| 25 | ₱1.14320 | ₱28.58 |
| 50 | ₱0.91700 | ₱45.85 |
| 100 | ₱0.74440 | ₱74.44 |
| 250 | ₱0.57644 | ₱144.11 |
| 500 | ₱0.48116 | ₱240.58 |
| 1,000 | ₱0.40792 | ₱407.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.29203 | ₱1,460.15 |
| 10,000 | ₱0.25863 | ₱2,586.30 |
| 15,000 | ₱0.24241 | ₱3,636.15 |
| 25,000 | ₱0.22488 | ₱5,622.00 |
| 35,000 | ₱0.21486 | ₱7,520.10 |
| 50,000 | ₱0.20539 | ₱10,269.50 |
| 60,000 | ₱0.20096 | ₱12,057.60 |
| 120,000 | ₱0.18640 | ₱22,368.00 |
| 125,000 | ₱0.18564 | ₱23,205.00 |


