18.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF1210FT18R2

DigiKey Part Number
738-RMCF1210FT18R2TR-ND - Tape & Reel (TR)
738-RMCF1210FT18R2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF1210FT18R2
Description
RES 18.2 OHM 1% 1/2W 1210
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
18.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF1210FT18R2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1210 (3225 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 872
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.22800₱42.28
25₱3.26320₱81.58
50₱2.73940₱136.97
100₱2.32840₱232.84
250₱1.91512₱478.78
500₱1.67692₱838.46
1,000₱1.48875₱1,488.75
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.22152₱4,886.08
8,000₱1.12773₱9,021.84
12,000₱1.08207₱12,984.84
20,000₱1.03263₱20,652.60
28,000₱1.00433₱28,121.24
40,000₱0.97757₱39,102.80
48,000₱0.96506₱46,322.88
96,000₱0.92380₱88,684.80
100,000₱0.92165₱92,165.00
Manufacturers Standard Package