
RMCF1210FT33R2 | |
|---|---|
DigiKey Part Number | RMCF1210FT33R2TR-ND - Tape & Reel (TR) RMCF1210FT33R2CT-ND - Cut Tape (CT) RMCF1210FT33R2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT33R2 |
Description | RES 33.2 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT33R2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱1.78700 | ₱17.87 |
| 25 | ₱1.69120 | ₱42.28 |
| 50 | ₱1.67940 | ₱83.97 |
| 100 | ₱1.48880 | ₱148.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.87539 | ₱3,501.56 |
| 8,000 | ₱0.87077 | ₱6,966.16 |
| 12,000 | ₱0.87047 | ₱10,445.64 |

