
RMCF1210JT47R0 | |
|---|---|
DigiKey Part Number | RMCF1210JT47R0TR-ND - Tape & Reel (TR) RMCF1210JT47R0CT-ND - Cut Tape (CT) RMCF1210JT47R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210JT47R0 |
Description | RES 47 OHM 5% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210JT47R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱1.01200 | ₱10.12 |
| 25 | ₱0.90520 | ₱22.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.62528 | ₱2,501.12 |

