150 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JTR150

DigiKey Part Number
738-RMCF2010JTR150TR-ND - Tape & Reel (TR)
738-RMCF2010JTR150CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010JTR150
Description
RES 0.15 OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 mOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JTR150 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,759
Factory Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱41.09000₱41.09
10₱24.71300₱247.13
25₱21.05680₱526.42
50₱18.91300₱945.65
100₱17.23380₱1,723.38
250₱15.52112₱3,880.28
500₱14.53258₱7,266.29
1,000₱13.74652₱13,746.52
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱12.62281₱50,491.24
8,000₱12.22621₱97,809.68
12,000₱12.03277₱144,393.24
20,000₱11.82303₱236,460.60
28,000₱11.70289₱327,680.92
40,000₱11.58917₱463,566.80
48,000₱11.53599₱553,727.52
Manufacturers Standard Package