200 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT200K

DigiKey Part Number
RMCF2010FT200KTR-ND - Tape & Reel (TR)
RMCF2010FT200KCT-ND - Cut Tape (CT)
RMCF2010FT200KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT200K
Description
RES 200K OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
200 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT200K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40,669
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱13.10000₱13.10
10₱6.84800₱68.48
25₱5.45480₱136.37
50₱4.65680₱232.84
100₱4.02560₱402.56
250₱3.39436₱848.59
500₱3.02872₱1,514.36
1,000₱2.73930₱2,739.30
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.32736₱9,309.44
8,000₱2.18228₱17,458.24
12,000₱2.11164₱25,339.68
20,000₱2.03512₱40,702.40
28,000₱1.99131₱55,756.68
40,000₱1.94986₱77,994.40
Manufacturers Standard Package