
RMCF2010FT7K50 | |
|---|---|
DigiKey Part Number | RMCF2010FT7K50TR-ND - Tape & Reel (TR) RMCF2010FT7K50CT-ND - Cut Tape (CT) RMCF2010FT7K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010FT7K50 |
Description | RES 7.5K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010FT7K50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱13.10000 | ₱13.10 |
| 10 | ₱6.84800 | ₱68.48 |
| 25 | ₱5.45480 | ₱136.37 |
| 50 | ₱4.65680 | ₱232.84 |
| 100 | ₱4.02560 | ₱402.56 |
| 250 | ₱3.39436 | ₱848.59 |
| 500 | ₱3.02872 | ₱1,514.36 |
| 1,000 | ₱2.73930 | ₱2,739.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.32736 | ₱9,309.44 |
| 8,000 | ₱2.18228 | ₱17,458.24 |
| 12,000 | ₱2.11164 | ₱25,339.68 |
| 20,000 | ₱2.03512 | ₱40,702.40 |
| 28,000 | ₱1.99131 | ₱55,756.68 |
| 40,000 | ₱1.94986 | ₱77,994.40 |

