Direct
Direct
Similar
Similar
Similar
Similar

RMCF1210FT11R5 | |
|---|---|
DigiKey Part Number | 738-RMCF1210FT11R5TR-ND - Tape & Reel (TR) 738-RMCF1210FT11R5CT-ND - Cut Tape (CT) 738-RMCF1210FT11R5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF1210FT11R5 |
Description | RES 11.5 OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 11.5 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF1210FT11R5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.22800 | ₱42.28 |
| 25 | ₱3.26320 | ₱81.58 |
| 50 | ₱2.73940 | ₱136.97 |
| 100 | ₱2.32840 | ₱232.84 |
| 250 | ₱1.91512 | ₱478.78 |
| 500 | ₱1.67692 | ₱838.46 |
| 1,000 | ₱1.48875 | ₱1,488.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.22152 | ₱4,886.08 |
| 8,000 | ₱1.12773 | ₱9,021.84 |
| 12,000 | ₱1.08207 | ₱12,984.84 |
| 20,000 | ₱1.03263 | ₱20,652.60 |
| 28,000 | ₱1.00433 | ₱28,121.24 |
| 40,000 | ₱0.97757 | ₱39,102.80 |
| 48,000 | ₱0.96506 | ₱46,322.88 |
| 96,000 | ₱0.92380 | ₱88,684.80 |
| 100,000 | ₱0.92165 | ₱92,165.00 |





