95.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010FT95R3

DigiKey Part Number
738-RMCF2010FT95R3TR-ND - Tape & Reel (TR)
738-RMCF2010FT95R3CT-ND - Cut Tape (CT)
738-RMCF2010FT95R3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2010FT95R3
Description
RES 95.3 OHM 1% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
95.3 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010FT95R3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱12.51000₱12.51
10₱6.49100₱64.91
25₱5.14520₱128.63
50₱4.39480₱219.74
100₱3.79930₱379.93
250₱3.20140₱800.35
500₱2.85720₱1,428.60
1,000₱2.58447₱2,584.47
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.19561₱8,782.44
8,000₱2.05879₱16,470.32
12,000₱1.99215₱23,905.80
20,000₱1.91992₱38,398.40
28,000₱1.87859₱52,600.52
40,000₱1.83950₱73,580.00
48,000₱1.82120₱87,417.60
96,000₱1.76089₱169,045.44
100,000₱1.75776₱175,776.00
Manufacturers Standard Package