1.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT1K30

DigiKey Part Number
738-RMCF2010JT1K30TR-ND - Tape & Reel (TR)
738-RMCF2010JT1K30CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010JT1K30
Description
RES 1.3K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
1.3 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT1K30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,370
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱11.31000₱11.31
10₱5.71700₱57.17
25₱4.50200₱112.55
50₱3.82320₱191.16
100₱3.27530₱327.53
250₱2.73216₱683.04
500₱2.42012₱1,210.06
1,000₱2.17238₱2,172.38
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.81970₱7,278.80
8,000₱1.69569₱13,565.52
12,000₱1.63534₱19,624.08
20,000₱1.56995₱31,399.00
28,000₱1.53250₱42,910.00
40,000₱1.49709₱59,883.60
Manufacturers Standard Package