
RMCF2010JT1R10 | |
|---|---|
DigiKey Part Number | 738-RMCF2010JT1R10TR-ND - Tape & Reel (TR) 738-RMCF2010JT1R10CT-ND - Cut Tape (CT) 738-RMCF2010JT1R10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2010JT1R10 |
Description | RES 1.1 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2010JT1R10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.41900 | ₱54.19 |
| 25 | ₱4.26360 | ₱106.59 |
| 50 | ₱3.59680 | ₱179.84 |
| 100 | ₱3.09060 | ₱309.06 |
| 250 | ₱2.57732 | ₱644.33 |
| 500 | ₱2.28314 | ₱1,141.57 |
| 1,000 | ₱2.04912 | ₱2,049.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.71668 | ₱6,866.72 |
| 8,000 | ₱1.59974 | ₱12,797.92 |
| 12,000 | ₱1.54279 | ₱18,513.48 |
| 20,000 | ₱1.48107 | ₱29,621.40 |
| 28,000 | ₱1.44575 | ₱40,481.00 |
| 40,000 | ₱1.41235 | ₱56,494.00 |
| 48,000 | ₱1.39673 | ₱67,043.04 |
| 96,000 | ₱1.34522 | ₱129,141.12 |
| 100,000 | ₱1.34254 | ₱134,254.00 |

