300 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2010JT300K

DigiKey Part Number
738-RMCF2010JT300KTR-ND - Tape & Reel (TR)
738-RMCF2010JT300KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RMCF2010JT300K
Description
RES 300K OHM 5% 3/4W 2010
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
300 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2010JT300K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,660
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱5.41900₱54.19
25₱4.26360₱106.59
50₱3.59680₱179.84
100₱3.09060₱309.06
250₱2.57732₱644.33
500₱2.28314₱1,141.57
1,000₱2.04912₱2,049.12
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.71668₱6,866.72
8,000₱1.59974₱12,797.92
12,000₱1.54279₱18,513.48
20,000₱1.48107₱29,621.40
28,000₱1.44575₱40,481.00
40,000₱1.41235₱56,494.00
48,000₱1.39673₱67,043.04
96,000₱1.34522₱129,141.12
100,000₱1.34254₱134,254.00
Manufacturers Standard Package