RMCF2512FT22R1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱17.61876
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: ₱3.66114
Datasheet

Direct


Vishay Dale
In Stock: 10,594
Unit Price: ₱15.48000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱3.44810
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱10.73806
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ₱8.02570
Datasheet

Direct


Panasonic Electronic Components
In Stock: 4,000
Unit Price: ₱12.76856
Datasheet

Similar


YAGEO
In Stock: 2,965
Unit Price: ₱19.06000
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 0
Unit Price: ₱12.71326
Datasheet

Similar


Panasonic Electronic Components
In Stock: 0
Unit Price: ₱7.97151
Datasheet

Similar


YAGEO
In Stock: 7,820
Unit Price: ₱13.10000
Datasheet
22.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT22R1

DigiKey Part Number
RMCF2512FT22R1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCF2512FT22R1
Description
RES 22.1 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
22.1 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT22R1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.66397₱10,655.88
Manufacturers Standard Package