30.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCF2512FT30R9

DigiKey Part Number
738-RMCF2512FT30R9TR-ND - Tape & Reel (TR)
738-RMCF2512FT30R9CT-ND - Cut Tape (CT)
738-RMCF2512FT30R9DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT30R9
Description
RES 30.9 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
30.9 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT30R9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,981
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.29000₱14.29
10₱7.50300₱75.03
25₱6.00280₱150.07
50₱5.14520₱257.26
100₱4.47220₱447.22
250₱3.79928₱949.82
500₱3.41102₱1,705.51
1,000₱3.10256₱3,102.56
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.66397₱10,655.88
8,000₱2.50944₱20,075.52
12,000₱2.43416₱29,209.92
20,000₱2.35258₱47,051.60
28,000₱2.30586₱64,564.08
40,000₱2.26168₱90,467.20
48,000₱2.24102₱107,568.96
96,000₱2.17286₱208,594.56
100,000₱2.16930₱216,930.00
Manufacturers Standard Package