470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
RMC SERIES

RMCF2512FT470R

DigiKey Part Number
RMCF2512FT470RTR-ND - Tape & Reel (TR)
RMCF2512FT470RCT-ND - Cut Tape (CT)
RMCF2512FT470RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMCF2512FT470R
Description
RES 470 OHM 1% 1W 2512
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCF2512FT470R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.126" W (6.30mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 113,945
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱14.89000₱14.89
10₱7.92000₱79.20
25₱6.36000₱159.00
50₱5.45480₱272.74
100₱4.74020₱474.02
250₱4.02796₱1,006.99
500₱3.61588₱1,807.94
1,000₱3.28895₱3,288.95
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.82371₱11,294.84
8,000₱2.66002₱21,280.16
12,000₱2.58020₱30,962.40
20,000₱2.49372₱49,874.40
28,000₱2.44421₱68,437.88
40,000₱2.39738₱95,895.20
Manufacturers Standard Package