
RMCF2512FT4K75 | |
|---|---|
DigiKey Part Number | RMCF2512FT4K75TR-ND - Tape & Reel (TR) RMCF2512FT4K75CT-ND - Cut Tape (CT) RMCF2512FT4K75DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512FT4K75 |
Description | RES 4.75K OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512FT4K75 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱14.29000 | ₱14.29 |
| 10 | ₱7.50300 | ₱75.03 |
| 25 | ₱6.00280 | ₱150.07 |
| 50 | ₱5.14520 | ₱257.26 |
| 100 | ₱4.47220 | ₱447.22 |
| 250 | ₱3.79928 | ₱949.82 |
| 500 | ₱3.41102 | ₱1,705.51 |
| 1,000 | ₱3.10256 | ₱3,102.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.66397 | ₱10,655.88 |
| 8,000 | ₱2.50944 | ₱20,075.52 |
| 12,000 | ₱2.43416 | ₱29,209.92 |
| 20,000 | ₱2.35258 | ₱47,051.60 |
| 28,000 | ₱2.30586 | ₱64,564.08 |
| 40,000 | ₱2.26168 | ₱90,467.20 |
| 48,000 | ₱2.24102 | ₱107,568.96 |
| 96,000 | ₱2.17286 | ₱208,594.56 |
| 100,000 | ₱2.16930 | ₱216,930.00 |

