
RMCF2512JT240R | |
|---|---|
DigiKey Part Number | RMCF2512JT240RTR-ND - Tape & Reel (TR) RMCF2512JT240RCT-ND - Cut Tape (CT) RMCF2512JT240RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCF2512JT240R |
Description | RES 240 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 240 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCF2512JT240R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.126" W (6.30mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱12.51000 | ₱12.51 |
| 10 | ₱6.49100 | ₱64.91 |
| 25 | ₱5.14520 | ₱128.63 |
| 50 | ₱4.39480 | ₱219.74 |
| 100 | ₱3.79930 | ₱379.93 |
| 250 | ₱3.20140 | ₱800.35 |
| 500 | ₱2.85720 | ₱1,428.60 |
| 1,000 | ₱2.58447 | ₱2,584.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱2.19561 | ₱8,782.44 |
| 8,000 | ₱2.05879 | ₱16,470.32 |
| 12,000 | ₱1.99215 | ₱23,905.80 |
| 20,000 | ₱1.91992 | ₱38,398.40 |
| 28,000 | ₱1.87859 | ₱52,600.52 |
| 40,000 | ₱1.83950 | ₱73,580.00 |
| 48,000 | ₱1.82120 | ₱87,417.60 |
| 96,000 | ₱1.76089 | ₱169,045.44 |
| 100,000 | ₱1.75776 | ₱175,776.00 |

