
RMCP0402JT110K | |
|---|---|
DigiKey Part Number | 738-RMCP0402JT110KTR-ND - Tape & Reel (TR) 738-RMCP0402JT110KCT-ND - Cut Tape (CT) 738-RMCP0402JT110KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMCP0402JT110K |
Description | RES 110K OHM 5% 1/8W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±5% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMCP0402JT110K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.02500 | ₱20.25 |
| 25 | ₱1.50080 | ₱37.52 |
| 50 | ₱1.22680 | ₱61.34 |
| 100 | ₱1.00640 | ₱100.64 |
| 250 | ₱0.79560 | ₱198.90 |
| 500 | ₱0.67292 | ₱336.46 |
| 1,000 | ₱0.57764 | ₱577.64 |
| 5,000 | ₱0.42650 | ₱2,132.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.38279 | ₱3,827.90 |
| 20,000 | ₱0.34813 | ₱6,962.60 |
| 30,000 | ₱0.33128 | ₱9,938.40 |
| 50,000 | ₱0.31302 | ₱15,651.00 |
| 70,000 | ₱0.30258 | ₱21,180.60 |
| 100,000 | ₱0.29272 | ₱29,272.00 |
| 120,000 | ₱0.28810 | ₱34,572.00 |
| 240,000 | ₱0.27290 | ₱65,496.00 |
| 250,000 | ₱0.27211 | ₱68,027.50 |

