New at DigiKey
Image for RMCW0508FT220R-HP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMCW0508FT220R-HP

DigiKey Part Number
738-RMCW0508FT220R-HPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RMCW0508FT220R-HP
Description
RES, 0508, 220 OHM, 1%, 1W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMCW0508FT220R-HP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
AEC-Q200
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.08881₱5,444.05
Manufacturers Standard Package