
RMEF0603FT390R | |
|---|---|
DigiKey Part Number | 738-RMEF0603FT390RTR-ND - Tape & Reel (TR) 738-RMEF0603FT390RCT-ND - Cut Tape (CT) 738-RMEF0603FT390RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF0603FT390R |
Description | RES 390 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF0603FT390R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 25 | ₱1.57200 | ₱39.30 |
| 50 | ₱1.27440 | ₱63.72 |
| 100 | ₱1.05400 | ₱105.40 |
| 250 | ₱0.83132 | ₱207.83 |
| 500 | ₱0.70626 | ₱353.13 |
| 1,000 | ₱0.60681 | ₱606.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.44984 | ₱2,249.20 |
| 10,000 | ₱0.40452 | ₱4,045.20 |
| 15,000 | ₱0.38247 | ₱5,737.05 |
| 25,000 | ₱0.35863 | ₱8,965.75 |
| 35,000 | ₱0.34500 | ₱12,075.00 |
| 50,000 | ₱0.33210 | ₱16,605.00 |
| 60,000 | ₱0.32608 | ₱19,564.80 |
| 120,000 | ₱0.30623 | ₱36,747.60 |
| 125,000 | ₱0.30520 | ₱38,150.00 |

