100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF1206FT100R

DigiKey Part Number
738-RMEF1206FT100RTR-ND - Tape & Reel (TR)
738-RMEF1206FT100RCT-ND - Cut Tape (CT)
738-RMEF1206FT100RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF1206FT100R
Description
RES 100 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF1206FT100R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,982
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱3.69200₱36.92
25₱2.83440₱70.86
50₱2.37000₱118.50
100₱2.00090₱200.09
250₱1.63168₱407.92
500₱1.41968₱709.84
1,000₱1.25293₱1,252.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.98746₱4,937.30
10,000₱0.91034₱9,103.40
15,000₱0.87280₱13,092.00
25,000₱0.83213₱20,803.25
35,000₱0.80886₱28,310.10
50,000₱0.78685₱39,342.50
60,000₱0.77656₱46,593.60
120,000₱0.74264₱89,116.80
125,000₱0.74087₱92,608.75
Manufacturers Standard Package