
RMEF1206FT120R | |
|---|---|
DigiKey Part Number | 738-RMEF1206FT120RTR-ND - Tape & Reel (TR) 738-RMEF1206FT120RCT-ND - Cut Tape (CT) 738-RMEF1206FT120RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RMEF1206FT120R |
Description | RES 120 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RMEF1206FT120R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.120" L x 0.063" W (3.05mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱3.69200 | ₱36.92 |
| 25 | ₱2.83440 | ₱70.86 |
| 50 | ₱2.37000 | ₱118.50 |
| 100 | ₱2.00090 | ₱200.09 |
| 250 | ₱1.63168 | ₱407.92 |
| 500 | ₱1.41968 | ₱709.84 |
| 1,000 | ₱1.25293 | ₱1,252.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.98746 | ₱4,937.30 |
| 10,000 | ₱0.91034 | ₱9,103.40 |
| 15,000 | ₱0.87280 | ₱13,092.00 |
| 25,000 | ₱0.83213 | ₱20,803.25 |
| 35,000 | ₱0.80886 | ₱28,310.10 |
| 50,000 | ₱0.78685 | ₱39,342.50 |
| 60,000 | ₱0.77656 | ₱46,593.60 |
| 120,000 | ₱0.74264 | ₱89,116.80 |
| 125,000 | ₱0.74087 | ₱92,608.75 |

