330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RMEF1206FT330R

DigiKey Part Number
738-RMEF1206FT330RTR-ND - Tape & Reel (TR)
738-RMEF1206FT330RCT-ND - Cut Tape (CT)
738-RMEF1206FT330RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RMEF1206FT330R
Description
RES 330 OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RMEF1206FT330R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.063" W (3.05mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 40,000
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱3.69200₱36.92
25₱2.83440₱70.86
50₱2.37000₱118.50
100₱2.00090₱200.09
250₱1.63168₱407.92
500₱1.41968₱709.84
1,000₱1.25293₱1,252.93
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.98746₱4,937.30
10,000₱0.91034₱9,103.40
15,000₱0.87280₱13,092.00
25,000₱0.83213₱20,803.25
35,000₱0.80886₱28,310.10
50,000₱0.78685₱39,342.50
60,000₱0.77656₱46,593.60
120,000₱0.74264₱89,116.80
125,000₱0.74087₱92,608.75
Manufacturers Standard Package