1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0402TKY1K00

DigiKey Part Number
RNCF0402TKY1K00TR-ND - Tape & Reel (TR)
RNCF0402TKY1K00CT-ND - Cut Tape (CT)
RNCF0402TKY1K00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0402TKY1K00
Description
RES SMD 1K OHM 0.01% 1/10W 0402
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1 kOhms ±0.01% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0402TKY1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±5ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,174
Factory Stock: 18,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱100.04000₱100.04
10₱82.77500₱827.75
25₱76.79560₱1,919.89
50₱72.67480₱3,633.74
100₱68.90530₱6,890.53
250₱64.46408₱16,116.02
500₱61.49610₱30,748.05
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱62.96996₱62,969.96
2,000₱60.46231₱120,924.62
3,000₱59.13494₱177,404.82
5,000₱57.59974₱287,998.70
7,000₱56.66787₱396,675.09
10,000₱55.89750₱558,975.00
Manufacturers Standard Package