
RNCF0603BKE9K42 | |
|---|---|
DigiKey Part Number | RNCF0603BKE9K42TR-ND - Tape & Reel (TR) RNCF0603BKE9K42CT-ND - Cut Tape (CT) RNCF0603BKE9K42DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BKE9K42 |
Description | RES SMD 9.42K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 9.42 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BKE9K42 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱4.76400 | ₱47.64 |
| 25 | ₱4.62120 | ₱115.53 |
| 50 | ₱4.47820 | ₱223.91 |
| 100 | ₱4.24000 | ₱424.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱3.56407 | ₱3,564.07 |
| 2,000 | ₱3.53281 | ₱7,065.62 |
| 3,000 | ₱3.50154 | ₱10,504.62 |
| 5,000 | ₱3.49773 | ₱17,488.65 |

