
RNCF0603BTC10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTC10K0TR-ND - Tape & Reel (TR) 738-RNCF0603BTC10K0CT-ND - Cut Tape (CT) 738-RNCF0603BTC10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTC10K0 |
Description | RES SMD 10K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTC10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.16900 | ₱41.69 |
| 25 | ₱3.90640 | ₱97.66 |
| 50 | ₱3.68020 | ₱184.01 |
| 100 | ₱3.47770 | ₱347.77 |
| 250 | ₱3.22524 | ₱806.31 |
| 500 | ₱3.05134 | ₱1,525.67 |
| 1,000 | ₱2.89294 | ₱2,892.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.75979 | ₱13,798.95 |
| 10,000 | ₱2.63991 | ₱26,399.10 |
| 15,000 | ₱2.57605 | ₱38,640.75 |
| 25,000 | ₱2.50201 | ₱62,550.25 |
| 35,000 | ₱2.45685 | ₱85,989.75 |
| 50,000 | ₱2.41201 | ₱120,600.50 |
| 60,000 | ₱2.39025 | ₱143,415.00 |
| 120,000 | ₱2.31414 | ₱277,696.80 |
| 125,000 | ₱2.30998 | ₱288,747.50 |

