4.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603BTE4K70

DigiKey Part Number
738-RNCF0603BTE4K70TR-ND - Tape & Reel (TR)
738-RNCF0603BTE4K70CT-ND - Cut Tape (CT)
738-RNCF0603BTE4K70DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603BTE4K70
Description
RES SMD 4.7K OHM 0.1% 1/6W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603BTE4K70 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CAR0603-4K7B1Riedon products by Bourns4,000696-CAR0603-4K7B1CT-ND₱9.53000Direct
CPF0603B4K7E1TE Connectivity Passive Product30,212A103105CT-ND₱14.29000Direct
ERA-3AEB472VPanasonic Industry212,431P4.7KDBCT-ND₱5.96000Direct
ERA-3APB472VPanasonic Industry10,049P4.7KAYCT-ND₱16.08000Upgrade
ERA-3ARB472VPanasonic Industry3,725P4.7KBDCT-ND₱23.82000Upgrade
In-Stock: 470
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.76400₱47.64
25₱4.43040₱110.76
50₱4.19240₱209.62
100₱3.96010₱396.01
250₱3.67544₱918.86
500₱3.47772₱1,738.86
1,000₱3.29728₱3,297.28
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.94165₱14,708.25
10,000₱2.81463₱28,146.30
15,000₱2.74708₱41,206.20
25,000₱2.66875₱66,718.75
35,000₱2.62102₱91,735.70
50,000₱2.57360₱128,680.00
Manufacturers Standard Package