10 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE10K0

DigiKey Part Number
RNCF0603DTE10K0TR-ND - Tape & Reel (TR)
RNCF0603DTE10K0CT-ND - Cut Tape (CT)
RNCF0603DTE10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE10K0
Description
RES SMD 10K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68,302
Factory Stock: 30,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.31000₱13.10
25₱1.28640₱32.16
50₱1.25060₱62.53
100₱1.17910₱117.91
250₱1.11716₱279.29
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.05785₱5,289.25
10,000₱0.93791₱9,379.10
15,000₱0.93224₱13,983.60
25,000₱0.91345₱22,836.25
35,000₱0.90429₱31,650.15
50,000₱0.87225₱43,612.50
60,000₱0.87049₱52,229.40
Manufacturers Standard Package