26.1 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0603DTE26K1

DigiKey Part Number
738-RNCF0603DTE26K1TR-ND - Tape & Reel (TR)
738-RNCF0603DTE26K1CT-ND - Cut Tape (CT)
738-RNCF0603DTE26K1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0603DTE26K1
Description
RES SMD 26.1K OHM 0.5% 1/6W 0603
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
26.1 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0603DTE26K1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,425
Factory Stock: 15,000
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.60800₱16.08
25₱1.50080₱37.52
50₱1.42920₱71.46
100₱1.34580₱134.58
250₱1.24816₱312.04
500₱1.18028₱590.14
1,000₱1.11597₱1,115.97
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.05785₱5,289.25
10,000₱1.00836₱10,083.60
15,000₱0.98194₱14,729.10
25,000₱0.95108₱23,777.00
35,000₱0.93223₱32,628.05
50,000₱0.91344₱45,672.00
60,000₱0.90430₱54,258.00
120,000₱0.87225₱104,670.00
125,000₱0.87050₱108,812.50
Manufacturers Standard Package