
RNCF0603DTE2K49 | |
|---|---|
DigiKey Part Number | 738-RNCF0603DTE2K49TR-ND - Tape & Reel (TR) 738-RNCF0603DTE2K49CT-ND - Cut Tape (CT) 738-RNCF0603DTE2K49DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603DTE2K49 |
Description | RES SMD 2.49K OHM 0.5% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.5% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603DTE2K49 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.50080 | ₱37.52 |
| 50 | ₱1.42920 | ₱71.46 |
| 100 | ₱1.34580 | ₱134.58 |
| 250 | ₱1.24816 | ₱312.04 |
| 500 | ₱1.18028 | ₱590.14 |
| 1,000 | ₱1.11597 | ₱1,115.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.05785 | ₱5,289.25 |
| 10,000 | ₱1.00836 | ₱10,083.60 |
| 15,000 | ₱0.98194 | ₱14,729.10 |
| 25,000 | ₱0.95108 | ₱23,777.00 |
| 35,000 | ₱0.93223 | ₱32,628.05 |
| 50,000 | ₱0.91344 | ₱45,672.00 |
| 60,000 | ₱0.90430 | ₱54,258.00 |
| 120,000 | ₱0.87225 | ₱104,670.00 |
| 125,000 | ₱0.87050 | ₱108,812.50 |

