
RNCF0805BTE499R | |
|---|---|
DigiKey Part Number | 738-RNCF0805BTE499RTR-ND - Tape & Reel (TR) 738-RNCF0805BTE499RCT-ND - Cut Tape (CT) 738-RNCF0805BTE499RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805BTE499R |
Description | RES SMD 499 OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805BTE499R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱6.37200 | ₱63.72 |
| 25 | ₱5.93120 | ₱148.28 |
| 50 | ₱5.59780 | ₱279.89 |
| 100 | ₱5.28800 | ₱528.80 |
| 250 | ₱4.90692 | ₱1,226.73 |
| 500 | ₱4.64610 | ₱2,323.05 |
| 1,000 | ₱4.40789 | ₱4,407.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.94054 | ₱19,702.70 |
| 10,000 | ₱3.77428 | ₱37,742.80 |
| 15,000 | ₱3.68603 | ₱55,290.45 |
| 25,000 | ₱3.58372 | ₱89,593.00 |
| 35,000 | ₱3.52145 | ₱123,250.75 |
| 50,000 | ₱3.45964 | ₱172,982.00 |
| 60,000 | ₱3.42967 | ₱205,780.20 |
| 120,000 | ₱3.32496 | ₱398,995.20 |
| 125,000 | ₱3.31925 | ₱414,906.25 |

