RNCF0805DKE348K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱11.11834
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱7.54880
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ₱5.10451
Datasheet

Upgrade


Panasonic Industry
In Stock: 5,078
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱12.03470
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ₱28.77694
Datasheet

Similar


TE Connectivity Passive Product
In Stock: 2,054
Unit Price: ₱19.06000
Datasheet

Similar


YAGEO
In Stock: 9,382
Unit Price: ₱9.53000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱3.77285
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: ₱1.70194
Datasheet
348 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DKE348K

DigiKey Part Number
RNCF0805DKE348K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RNCF0805DKE348K
Description
RES SMD 348K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
348 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DKE348K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.74851₱8,742.55