1.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE1K50

DigiKey Part Number
738-RNCF0805DTE1K50TR-ND - Tape & Reel (TR)
738-RNCF0805DTE1K50CT-ND - Cut Tape (CT)
738-RNCF0805DTE1K50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE1K50
Description
RES SMD 1.5K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE1K50 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0805BTE1K50Stackpole Electronics Inc3,551738-RNCF0805BTE1K50CT-ND₱7.74000Parametric Equivalent
ERA-6AED152VPanasonic Industry46,157P123808CT-ND₱16.67000Direct
RR1220P-152-DSusumu52,355RR12P1.5KDCT-ND₱5.96000Direct
RS2012P-152-D-T5-3Susumu4,670408-RS2012P-152-D-T5-3CT-ND₱17.87000Direct
AT0805BRD071K5LYAGEO1,730YAG4149CT-ND₱20.84000Upgrade
In-Stock: 4,381
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.72700₱17.27
25₱1.57200₱39.30
50₱1.50060₱75.03
100₱1.41130₱141.13
250₱1.31012₱327.53
500₱1.23864₱619.32
1,000₱1.17194₱1,171.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.03808₱5,190.40
10,000₱0.98954₱9,895.40
15,000₱0.96356₱14,453.40
25,000₱0.93332₱23,333.00
35,000₱0.91481₱32,018.35
50,000₱0.89637₱44,818.50
Manufacturers Standard Package