
RNCF0805DTE1K50 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE1K50TR-ND - Tape & Reel (TR) 738-RNCF0805DTE1K50CT-ND - Cut Tape (CT) 738-RNCF0805DTE1K50DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE1K50 |
Description | RES SMD 1.5K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE1K50 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BTE1K50 | Stackpole Electronics Inc | 3,551 | 738-RNCF0805BTE1K50CT-ND | ₱7.74000 | Parametric Equivalent |
| ERA-6AED152V | Panasonic Industry | 46,157 | P123808CT-ND | ₱16.67000 | Direct |
| RR1220P-152-D | Susumu | 52,355 | RR12P1.5KDCT-ND | ₱5.96000 | Direct |
| RS2012P-152-D-T5-3 | Susumu | 4,670 | 408-RS2012P-152-D-T5-3CT-ND | ₱17.87000 | Direct |
| AT0805BRD071K5L | YAGEO | 1,730 | YAG4149CT-ND | ₱20.84000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.57200 | ₱39.30 |
| 50 | ₱1.50060 | ₱75.03 |
| 100 | ₱1.41130 | ₱141.13 |
| 250 | ₱1.31012 | ₱327.53 |
| 500 | ₱1.23864 | ₱619.32 |
| 1,000 | ₱1.17194 | ₱1,171.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.03808 | ₱5,190.40 |
| 10,000 | ₱0.98954 | ₱9,895.40 |
| 15,000 | ₱0.96356 | ₱14,453.40 |
| 25,000 | ₱0.93332 | ₱23,333.00 |
| 35,000 | ₱0.91481 | ₱32,018.35 |
| 50,000 | ₱0.89637 | ₱44,818.50 |

