22 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF0805DTE22K0

DigiKey Part Number
738-RNCF0805DTE22K0TR-ND - Tape & Reel (TR)
738-RNCF0805DTE22K0CT-ND - Cut Tape (CT)
738-RNCF0805DTE22K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF0805DTE22K0
Description
RES SMD 22K OHM 0.5% 1/4W 0805
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
22 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF0805DTE22K0 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTAN0805BKE22K0Stackpole Electronics Inc1,110738-RTAN0805BKE22K0CT-ND₱0.51000Upgrade
ERA-6AED223VPanasonic Industry40,065P123824CT-ND₱0.41000Direct
RS2012P-223-D-T5-3Susumu4,490408-RS2012P-223-D-T5-3CT-ND₱0.44000Direct
ERA-6AEB223VPanasonic Industry1,457P22KDACT-ND₱0.15000Upgrade
PAT0805E2202BST1Vishay Dale Thin Film2,156PAT22.0KBCT-ND₱1.24000Upgrade
In-Stock: 4,149
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.72700₱17.27
25₱1.57200₱39.30
50₱1.50060₱75.03
100₱1.41130₱141.13
250₱1.31012₱327.53
500₱1.23864₱619.32
1,000₱1.17194₱1,171.94
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.03808₱5,190.40
10,000₱0.98954₱9,895.40
15,000₱0.96356₱14,453.40
25,000₱0.93332₱23,333.00
35,000₱0.91481₱32,018.35
50,000₱0.89637₱44,818.50
Manufacturers Standard Package