
RNCF0805DTE3K30 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE3K30TR-ND - Tape & Reel (TR) 738-RNCF0805DTE3K30CT-ND - Cut Tape (CT) 738-RNCF0805DTE3K30DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE3K30 |
Description | RES SMD 3.3K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE3K30 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0805BTE3K30 | Stackpole Electronics Inc | 9,411 | 738-RNCF0805BTE3K30CT-ND | ₱7.74000 | Parametric Equivalent |
| ERA-6AED332V | Panasonic Industry | 14,791 | P3.3KBNCT-ND | ₱7.74000 | Direct |
| RS2012P-332-D-T5-3 | Susumu | 4,785 | 408-RS2012P-332-D-T5-3CT-ND | ₱17.87000 | Direct |
| ERA-6AEB332V | Panasonic Industry | 54,909 | P3.3KDACT-ND | ₱5.96000 | Upgrade |
| RG2012P-332-B-T5 | Susumu | 13,472 | RG20P3.3KBCT-ND | ₱5.96000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.61960 | ₱40.49 |
| 50 | ₱1.52440 | ₱76.22 |
| 100 | ₱1.44110 | ₱144.11 |
| 250 | ₱1.33632 | ₱334.08 |
| 500 | ₱1.26246 | ₱631.23 |
| 1,000 | ₱1.19398 | ₱1,193.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.05785 | ₱5,289.25 |
| 10,000 | ₱1.00836 | ₱10,083.60 |
| 15,000 | ₱0.98194 | ₱14,729.10 |
| 25,000 | ₱0.95108 | ₱23,777.00 |
| 35,000 | ₱0.93223 | ₱32,628.05 |
| 50,000 | ₱0.91344 | ₱45,672.00 |
| 60,000 | ₱0.90430 | ₱54,258.00 |
| 120,000 | ₱0.87225 | ₱104,670.00 |
| 125,000 | ₱0.87050 | ₱108,812.50 |

