
RNCF0805DTE4K70 | |
|---|---|
DigiKey Part Number | 738-RNCF0805DTE4K70TR-ND - Tape & Reel (TR) 738-RNCF0805DTE4K70CT-ND - Cut Tape (CT) 738-RNCF0805DTE4K70DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0805DTE4K70 |
Description | RES SMD 4.7K OHM 0.5% 1/4W 0805 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±0.5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0805DTE4K70 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTAN0805BKE4K70 | Stackpole Electronics Inc | 748 | RTAN0805BKE4K70CT-ND | ₱0.51000 | Upgrade |
| RS2012P-472-D-T5-3 | Susumu | 486 | 408-RS2012P-472-D-T5-3CT-ND | ₱0.44000 | Direct |
| ERA-6AEB472V | Panasonic Industry | 56,246 | P4.7KDACT-ND | ₱0.15000 | Upgrade |
| PAT0805E4701BST1 | Vishay Dale Thin Film | 912 | PAT4.70KBCT-ND | ₱1.24000 | Upgrade |
| RG2012P-472-B-T5 | Susumu | 35,137 | RG20P4.7KBCT-ND | ₱0.15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.72700 | ₱17.27 |
| 25 | ₱1.57200 | ₱39.30 |
| 50 | ₱1.50060 | ₱75.03 |
| 100 | ₱1.41130 | ₱141.13 |
| 250 | ₱1.31012 | ₱327.53 |
| 500 | ₱1.23864 | ₱619.32 |
| 1,000 | ₱1.17194 | ₱1,171.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.03808 | ₱5,190.40 |
| 10,000 | ₱0.98954 | ₱9,895.40 |
| 15,000 | ₱0.96356 | ₱14,453.40 |
| 25,000 | ₱0.93332 | ₱23,333.00 |
| 35,000 | ₱0.91481 | ₱32,018.35 |
| 50,000 | ₱0.89637 | ₱44,818.50 |

