10 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCF1206DTE10K0

DigiKey Part Number
738-RNCF1206DTE10K0TR-ND - Tape & Reel (TR)
738-RNCF1206DTE10K0CT-ND - Cut Tape (CT)
738-RNCF1206DTE10K0DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCF1206DTE10K0
Description
RES SMD 10K OHM 0.5% 1/3W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
10 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCF1206DTE10K0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,379
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱4.10900₱41.09
25₱3.81120₱95.28
50₱3.59680₱179.84
100₱3.40030₱340.03
250₱3.15616₱789.04
500₱2.98584₱1,492.92
1,000₱2.82922₱2,829.22
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱2.52099₱12,604.95
10,000₱2.41064₱24,106.40
15,000₱2.35187₱35,278.05
25,000₱2.28367₱57,091.75
35,000₱2.24207₱78,472.45
50,000₱2.20074₱110,037.00
60,000₱2.18069₱130,841.40
120,000₱2.11053₱253,263.60
125,000₱2.10668₱263,335.00
Manufacturers Standard Package