
RNCF1206DTE10K0 | |
|---|---|
DigiKey Part Number | 738-RNCF1206DTE10K0TR-ND - Tape & Reel (TR) 738-RNCF1206DTE10K0CT-ND - Cut Tape (CT) 738-RNCF1206DTE10K0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF1206DTE10K0 |
Description | RES SMD 10K OHM 0.5% 1/3W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.333W, 1/3W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF1206DTE10K0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.120" L x 0.061" W (3.05mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱4.10900 | ₱41.09 |
| 25 | ₱3.81120 | ₱95.28 |
| 50 | ₱3.59680 | ₱179.84 |
| 100 | ₱3.40030 | ₱340.03 |
| 250 | ₱3.15616 | ₱789.04 |
| 500 | ₱2.98584 | ₱1,492.92 |
| 1,000 | ₱2.82922 | ₱2,829.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱2.52099 | ₱12,604.95 |
| 10,000 | ₱2.41064 | ₱24,106.40 |
| 15,000 | ₱2.35187 | ₱35,278.05 |
| 25,000 | ₱2.28367 | ₱57,091.75 |
| 35,000 | ₱2.24207 | ₱78,472.45 |
| 50,000 | ₱2.20074 | ₱110,037.00 |
| 60,000 | ₱2.18069 | ₱130,841.40 |
| 120,000 | ₱2.11053 | ₱253,263.60 |
| 125,000 | ₱2.10668 | ₱263,335.00 |

