
RNCS0603BKE2K00 | |
|---|---|
DigiKey Part Number | RNCS0603BKE2K00TR-ND - Tape & Reel (TR) RNCS0603BKE2K00CT-ND - Cut Tape (CT) RNCS0603BKE2K00DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCS0603BKE2K00 |
Description | RES 2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCS0603BKE2K00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱7.74200 | ₱77.42 |
| 25 | ₱7.17000 | ₱179.25 |
| 50 | ₱6.76480 | ₱338.24 |
| 100 | ₱6.39570 | ₱639.57 |
| 250 | ₱5.93832 | ₱1,484.58 |
| 500 | ₱5.62510 | ₱2,812.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.33985 | ₱5,339.85 |
| 2,000 | ₱5.08170 | ₱10,163.40 |
| 3,000 | ₱4.94344 | ₱14,830.32 |
| 5,000 | ₱4.78175 | ₱23,908.75 |
| 7,000 | ₱4.68259 | ₱32,778.13 |
| 10,000 | ₱4.58368 | ₱45,836.80 |


