
RNF14FTD1M00 | |
|---|---|
DigiKey Part Number | RNF14FTD1M00TR-ND - Tape & Reel (TR) RNF14FTD1M00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNF14FTD1M00 |
Description | RES 1M OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNF14FTD1M00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.093" Dia x 0.250" L (2.35mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.26300 | ₱22.63 |
| 25 | ₱1.61960 | ₱40.49 |
| 50 | ₱1.56020 | ₱78.01 |
| 100 | ₱1.41130 | ₱141.13 |
| 250 | ₱1.25292 | ₱313.23 |
| 500 | ₱1.11834 | ₱559.17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.87539 | ₱4,376.95 |
| 10,000 | ₱0.83370 | ₱8,337.00 |
| 15,000 | ₱0.78936 | ₱11,840.40 |
| 25,000 | ₱0.60441 | ₱15,110.25 |
| 35,000 | ₱0.60205 | ₱21,071.75 |

