10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNF18FTC10R0

DigiKey Part Number
738-RNF18FTC10R0TR-ND - Tape & Reel (TR)
738-RNF18FTC10R0CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RNF18FTC10R0
Description
RES 10 OHM 1% 1/8W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RNF18FTC10R0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.130" L (1.80mm x 3.30mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,600
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.22800₱42.28
25₱2.93000₱73.25
50₱2.75120₱137.56
100₱2.41770₱241.77
250₱2.06044₱515.11
500₱1.83652₱918.26
1,000₱1.62572₱1,625.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.42920₱7,146.00
10,000₱1.36096₱13,609.60
15,000₱0.99325₱14,898.75
25,000₱0.97514₱24,378.50
35,000₱0.91292₱31,952.20
125,000₱0.90956₱113,695.00
Manufacturers Standard Package