
RNMF12FTD100K | |
|---|---|
DigiKey Part Number | 738-RNMF12FTD100KTR-ND - Tape & Reel (TR) 738-RNMF12FTD100KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RNMF12FTD100K |
Description | RES 100K OHM 1% 1/2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RNMF12FTD100K Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.093" Dia x 0.250" L (2.35mm x 6.35mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNF12FTD100K | Stackpole Electronics Inc | 7,968 | RNF12FTD100KCT-ND | ₱8.34000 | Similar |
| CMF55100K00FKEA | Vishay Dale | 4,817 | CMF100KHHCT-ND | ₱26.80000 | Direct |
| CMF55100K00BEEB | Vishay Dale | 3,384 | CMF100KHBCT-ND | ₱122.67000 | Upgrade |
| CMF55100K00FHEB | Vishay Dale | 15,898 | CMF100KHFCT-ND | ₱30.37000 | Upgrade |
| CPF1100K00BHEE6 | Vishay Dale | 2,911 | CPF100KACT-ND | ₱100.04000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.57300 | ₱35.73 |
| 25 | ₱3.00120 | ₱75.03 |
| 50 | ₱2.64400 | ₱132.20 |
| 100 | ₱2.32840 | ₱232.84 |
| 250 | ₱1.98184 | ₱495.46 |
| 500 | ₱1.76506 | ₱882.53 |
| 1,000 | ₱1.58046 | ₱1,580.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.25174 | ₱6,258.70 |
| 10,000 | ₱1.14408 | ₱11,440.80 |
| 15,000 | ₱1.08873 | ₱16,330.95 |
| 25,000 | ₱1.02614 | ₱25,653.50 |
| 35,000 | ₱0.98882 | ₱34,608.70 |
| 50,000 | ₱0.95237 | ₱47,618.50 |
| 60,000 | ₱0.93490 | ₱56,094.00 |
| 120,000 | ₱0.87488 | ₱104,985.60 |
| 125,000 | ₱0.87164 | ₱108,955.00 |

