
RPC0805JT15R0 | |
|---|---|
DigiKey Part Number | RPC0805JT15R0TR-ND - Tape & Reel (TR) RPC0805JT15R0CT-ND - Cut Tape (CT) RPC0805JT15R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC0805JT15R0 |
Description | RES 15 OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC0805JT15R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱5.24000 | ₱52.40 |
| 25 | ₱4.09720 | ₱102.43 |
| 50 | ₱3.46580 | ₱173.29 |
| 100 | ₱2.95960 | ₱295.96 |
| 250 | ₱2.45824 | ₱614.56 |
| 500 | ₱2.16762 | ₱1,083.81 |
| 1,000 | ₱1.93835 | ₱1,938.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.57248 | ₱7,862.40 |
| 10,000 | ₱1.46600 | ₱14,660.00 |
| 15,000 | ₱1.41411 | ₱21,211.65 |
| 25,000 | ₱1.35793 | ₱33,948.25 |
| 35,000 | ₱1.32577 | ₱46,401.95 |
| 50,000 | ₱1.29534 | ₱64,767.00 |

