
RPC2010JT12R0 | |
|---|---|
DigiKey Part Number | 738-RPC2010JT12R0TR-ND - Tape & Reel (TR) 738-RPC2010JT12R0CT-ND - Cut Tape (CT) 738-RPC2010JT12R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RPC2010JT12R0 |
Description | RES 12 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RPC2010JT12R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱21.44000 | ₱21.44 |
| 10 | ₱11.91000 | ₱119.10 |
| 25 | ₱9.74240 | ₱243.56 |
| 50 | ₱8.51560 | ₱425.78 |
| 100 | ₱7.55090 | ₱755.09 |
| 250 | ₱6.57432 | ₱1,643.58 |
| 500 | ₱6.00860 | ₱3,004.30 |
| 1,000 | ₱5.56018 | ₱5,560.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱4.92017 | ₱19,680.68 |
| 8,000 | ₱4.69448 | ₱37,555.84 |
| 12,000 | ₱4.58446 | ₱55,013.52 |
| 20,000 | ₱4.46521 | ₱89,304.20 |
| 28,000 | ₱4.39694 | ₱123,114.32 |
| 40,000 | ₱4.33232 | ₱173,292.80 |
| 48,000 | ₱4.30210 | ₱206,500.80 |
| 96,000 | ₱4.20238 | ₱403,428.48 |
| 100,000 | ₱4.19720 | ₱419,720.00 |

