
RSMF2JT300R | |
|---|---|
DigiKey Part Number | RSMF2JT300RTR-ND - Tape & Reel (TR) RSMF2JT300RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF2JT300R |
Description | RES 300 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF2JT300R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.177" Dia x 0.433" L (4.50mm x 11.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.12000 | ₱10.12 |
| 10 | ₱6.61000 | ₱66.10 |
| 25 | ₱5.52640 | ₱138.16 |
| 50 | ₱4.87120 | ₱243.56 |
| 100 | ₱4.31140 | ₱431.14 |
| 250 | ₱3.69688 | ₱924.22 |
| 500 | ₱3.31098 | ₱1,655.49 |
| 1,000 | ₱2.98286 | ₱2,982.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱2.62234 | ₱6,555.85 |
| 5,000 | ₱2.39677 | ₱11,983.85 |
| 7,500 | ₱2.28084 | ₱17,106.30 |
| 12,500 | ₱2.14976 | ₱26,872.00 |
| 17,500 | ₱2.07159 | ₱36,252.83 |
| 25,000 | ₱1.99523 | ₱49,880.75 |
| 30,000 | ₱1.95862 | ₱58,758.60 |
| 60,000 | ₱1.83291 | ₱109,974.60 |
| 62,500 | ₱1.82612 | ₱114,132.50 |

