1 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSMF3JT1K00

DigiKey Part Number
RSMF3JT1K00TR-ND - Tape & Reel (TR)
RSMF3JT1K00CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
RSMF3JT1K00
Description
RES 1K OHM 5% 3W AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Datasheet
 Datasheet
EDA/CAD Models
RSMF3JT1K00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Proof, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 235°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,638
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱18.46000₱18.46
10₱11.85000₱118.50
25₱9.24200₱231.05
50₱8.78960₱439.48
100₱7.87250₱787.25
250₱6.79584₱1,698.96
500₱6.12054₱3,060.27
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱4.56451₱4,564.51
2,000₱4.47072₱8,941.44
3,000₱4.37693₱13,130.79
5,000₱4.35239₱21,761.95
7,000₱4.18688₱29,308.16
10,000₱4.10752₱41,075.20
12,000₱3.93760₱47,251.20
24,000₱3.82046₱91,691.04
Manufacturers Standard Package