
RSMF3JT75R0 | |
|---|---|
DigiKey Part Number | 738-RSMF3JT75R0TR-ND - Tape & Reel (TR) 738-RSMF3JT75R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RSMF3JT75R0 |
Description | RES 75 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSMF3JT75R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 235°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.591" L (5.50mm x 15.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.85000 | ₱118.50 |
| 25 | ₱10.00440 | ₱250.11 |
| 50 | ₱8.86100 | ₱443.05 |
| 100 | ₱7.87250 | ₱787.25 |
| 250 | ₱6.79584 | ₱1,698.96 |
| 500 | ₱6.12054 | ₱3,060.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱5.54530 | ₱5,545.30 |
| 2,000 | ₱5.05669 | ₱10,113.38 |
| 3,000 | ₱4.80569 | ₱14,417.07 |
| 5,000 | ₱4.52163 | ₱22,608.15 |
| 7,000 | ₱4.35234 | ₱30,466.38 |
| 10,000 | ₱4.18690 | ₱41,869.00 |
| 12,000 | ₱4.10756 | ₱49,290.72 |
| 24,000 | ₱3.83514 | ₱92,043.36 |
| 25,000 | ₱3.82047 | ₱95,511.75 |

