
CD18ZT0R00 | |
|---|---|
DigiKey Part Number | 738-CD18ZT0R00TR-ND - Tape & Reel (TR) 738-CD18ZT0R00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CD18ZT0R00 |
Description | RES 0 OHM JUMPER 1/8W AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper 0.125W, 1/8W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CD18ZT0R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.60800 | ₱16.08 |
| 25 | ₱1.31000 | ₱32.75 |
| 50 | ₱1.21480 | ₱60.74 |
| 100 | ₱1.06590 | ₱106.59 |
| 250 | ₱0.94328 | ₱235.82 |
| 500 | ₱0.84084 | ₱420.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.65672 | ₱3,283.60 |
| 10,000 | ₱0.59633 | ₱5,963.30 |
| 15,000 | ₱0.59550 | ₱8,932.50 |
| 25,000 | ₱0.56160 | ₱14,040.00 |
| 35,000 | ₱0.44533 | ₱15,586.55 |
| 50,000 | ₱0.44350 | ₱22,175.00 |

