


ASRM12JA180R | |
|---|---|
DigiKey Part Number | 738-ASRM12JA180RTR-ND - Tape & Reel (TR) 738-ASRM12JA180RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ASRM12JA180R |
Description | RES, SURGE, 1/2W, 180 OHM, 5% |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | ASRM12JA180R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Proof, Pulse Withstanding, Safety | |
Temperature Coefficient | 0/ -1800ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱18.46000 | ₱18.46 |
| 10 | ₱11.85000 | ₱118.50 |
| 25 | ₱10.00440 | ₱250.11 |
| 50 | ₱8.86100 | ₱443.05 |
| 100 | ₱7.87250 | ₱787.25 |
| 250 | ₱6.79584 | ₱1,698.96 |
| 500 | ₱6.12054 | ₱3,060.27 |
| 1,000 | ₱5.54530 | ₱5,545.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱5.05669 | ₱10,113.38 |
| 4,000 | ₱4.64163 | ₱18,566.52 |
| 6,000 | ₱4.42824 | ₱26,569.44 |
| 10,000 | ₱4.18690 | ₱41,869.00 |
| 14,000 | ₱4.04306 | ₱56,602.84 |
| 20,000 | ₱3.90255 | ₱78,051.00 |
| 24,000 | ₱3.83514 | ₱92,043.36 |
| 48,000 | ₱3.60380 | ₱172,982.40 |
| 50,000 | ₱3.59132 | ₱179,566.00 |

